Silicon Labs SI3200-BS technical specifications.
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 110uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ProSLIC® |
| Supply Current | 110uA |
| Weight | 0.006682oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3200-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.