Slic 2-CH 70DB 45MA 3.3V/5V 16-PIN SOIC Ep T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 22mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |