Slic 2-CH 63DB 45MA 3.3V 16-PIN SOIC Ep T/r
Checking distributor stock and pricing after the page loads.
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |