Slic 1-CH 60DB 3.3V/5V 16-PIN SOIC Ep T/r
Silicon Labs SI3201-BSR technical specifications.
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 88mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3201-BSR to view detailed technical specifications.
No datasheet is available for this part.