Silicon Labs SI3203-A-GM technical specifications.
| Package/Case | TQFP |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3203-A-GM to view detailed technical specifications.
No datasheet is available for this part.