The SI32177-B-GMR is a single-channel power management IC from Silicon Labs, packaged in a QFN package for surface mount applications. It operates over a temperature range of -40°C to 85°C and is designed to work with an operating supply voltage of 3.3V. This IC is suitable for use in a variety of applications where power management is required.
Silicon Labs SI32177-B-GMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI32177-B-GMR to view detailed technical specifications.
No datasheet is available for this part.