IC TELECOM INTERFACE 42QFN
Silicon Labs SI32178-B-GM technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 43 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32178-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.