Silicon Labs SI32179-B-FM1R technical specifications.
| Package/Case | QFN |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32179-B-FM1R to view detailed technical specifications.
No datasheet is available for this part.