SLIC 2-CH 70dB 45mA 3.3V/5V 64-Pin TQFP T/R
Silicon Labs SI3220-GQR technical specifications.
| Package/Case | TQFP |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 28mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.