The SI32261-C-FMR is a dual-SPI bridge with a 64-byte FIFO, operating at speeds up to 33 Mbps. It is packaged in a QFN package and is suitable for use over a temperature range of 0°C to 70°C. The device is designed to operate from a 3.3V supply voltage and is suitable for surface mount applications.
Silicon Labs SI32261-C-FMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ProSLIC® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI32261-C-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.