The SI3400-E1-GM is a single-channel DC-DC converter with a maximum operating frequency of 350kHz. It can handle a maximum input voltage of 57V and a minimum input voltage of 2.8V. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 15W. It draws an operating supply current of 2mA and can supply a maximum output current of 2A. The converter is available in a QFN package quantity of 60, packaged in rail/Tube.
Silicon Labs SI3400-E1-GM technical specifications.
| Package/Case | QFN |
| Frequency | 350kHz |
| Max Input Voltage | 57V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 2A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Weight | 0.002173oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3400-E1-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.