CRYSTAL-LESS SOC RF TRANSMITTER FREQUENCY RANGE 27 TO 960 MHZ
Checking distributor stock and pricing after the page loads.
Silicon Labs SI4010-B1-GSR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |