ISM EZRadioPRO Transmitter GFSK/FSK/OOK/MSK 1.8V to 3.6V 20-Pin QFN T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Packaging | Tape and Reel |
| Weight | 0.001515oz |
| RoHS | Compliant |