Silicon Labs SI4060-B1B-FM technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 18mA |
| Data Rate | 1Mbps |
| Frequency | 142MHz |
| Height | 0.85mm |
| Length | 4mm |
| Max Frequency | 1.05GHz |
| Min Frequency | 142MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EZRadioPRO® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4060-B1B-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.