Rf Transmitter Fsk/gfsk/msk/ook 3.3V 20-PIN QFN T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 20dBm |
| Packaging | Tape and Reel |
| Series | Si4063 |
| Weight | 0.001515oz |
| RoHS | Compliant |