Wireless Solutions - RF Synthesizers CONTACT SILICON LABS FOR AVAILABILITY
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.9V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 1710 to 1990 MHz |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 18mA |
| Weight | 0.002245oz |
| RoHS | Not Compliant |