The SI4123G-BMR is a 3-channel voltage regulator with an operating supply voltage of 3V and a maximum operating temperature of 85°C. It is available in a packaging of 2500 units per tape and reel. The device is not radiation hardened and is not RoHS compliant. The SI4123G-BMR has a weight of 0.001764 ounces.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not CompliantNo |