RF Wireless Misc
Silicon Labs SI4133-BM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 60 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.