Phase Locked Loops - PLL CONTACT SILICON LABS FOR AVAILABILITY
Silicon Labs SI4133W-BMR technical specifications.
| Nominal Supply Current | 18mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4133W-BMR to view detailed technical specifications.
No datasheet is available for this part.