The SI4461-C2A-GMR is a high-performance, low-current transceiver part of the EZRadioPRO family covering sub-GHz frequency bands from 142 to 1050 MHz. It offers outstanding sensitivity of -129 dBm and a maximum output power of +16 dBm. The device features extremely low active and standby current consumption, supporting data rates from 100 bps to 1 Mbps with (G)FSK, 4(G)FSK, (G)MSK, and OOK modulation schemes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI4461-C2A-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 142-1050MHz |
| Maximum Output Power | 16dBm |
| Receiver Sensitivity | -129dBm |
| Supply Voltage | 1.8 to 3.8V |
| RX Current | 10/13mA |
| Shutdown Current | 30nA |
| Data Rate | 0.1 to 1000kbps |
| RoHS | Compliant |
| Regulatory Standards | FCC, ETSI, ARIB, 802.15.4g, WMbus |
Download the complete datasheet for Silicon Labs SI4461-C2A-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.