The SI4467-A2A-IM is a high-performance, low-current transceiver covering the sub-GHz frequency bands from 142 to 1050 MHz. Part of the EZRadioPRO family, it offers industry-leading sensitivity of -133 dBm and supports sophisticated link features such as IEEE 802.15.4g and wireless M-Bus. It features a maximum output power of +13 dBm, low active power consumption, and integrated packet processing capabilities.
Checking distributor stock and pricing after the page loads.
Silicon Labs SI4467-A2A-IM technical specifications.
| Frequency Range | 142 to 1050MHz |
| Max Output Power | 13dBm |
| Sensitivity | -133dBm |
| Max Data Rate (FSK) | 1000kbps |
| Modulation | 4GFSK, GFSK, GMSK, MSK, OOK |
| Supply Voltage | 1.8 to 3.6V |
| Operating Current (Transmit) | 18mA |
| Operating Current (Receive) | 10.7mA |
| RoHS | Compliant |
| Ieee Standard | 802.15.4g |