RX AM/FM 520KHZ-1.71MHZ 24SSOP
Silicon Labs SI4731-C40-GU technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 19.9mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.005052oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4731-C40-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.