IC CAR RADIO RX AM/FM/LW/SW24QFN
Silicon Labs SI4744-C10-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 26mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4744-C10-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.