IC Car Radio Rx Am/fm 32QFN
Silicon Labs SI4750-A40-GMR technical specifications.
| Package/Case | QFN |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | SI4750 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4750-A40-GMR to view detailed technical specifications.
No datasheet is available for this part.