Networking Solutions - SiPHY High-Speed ICs SONET/SDH, 2.5 V OC-3/12, STM-1/4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 124mA |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |