RF / Wireless & Telecom ICs USE 634-SI5100-F-BC
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2700Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Number of Channels | 1 |
| Package Quantity | 126 |
| Supply Current | 830mA |
| RoHS | Not Compliant |