The SI52112-A2-GM2 is a 100MHz clock generator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.46V and a minimum supply voltage of 3.13V. The device is RoHS compliant and has a surface mount package with dimensions of 3mm x 3mm. It operates at a maximum supply current of 17mA and has a PLL feature.
Silicon Labs SI52112-A2-GM2 technical specifications.
| Frequency | 100MHz |
| Height | 0.75mm |
| Input | Clock |
| Length | 3mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 17mA |
| Package Quantity | 120 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52112-A2-GM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.