CMOS clock generator and synthesizer IC, featuring a maximum frequency of 100MHz and two outputs. This surface mount component operates at 3.3V with a typical supply current of 17mA and a maximum duty cycle of 55%. It includes Phase-Locked Loop (PLL) functionality and is RoHS compliant, suitable for operation between -40°C and 85°C. Packaged in a 10-lead TDFN (3x3mm) for tape and reel distribution.
Silicon Labs SI52112-B5-GM2R technical specifications.
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52112-B5-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.