The SI53108-A01AGMR is an industrial-grade PLL-based clock driver from Silicon Labs. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.135V to 3.465V. This device features a 48-pin HVQCCN package and has a propagation delay of 4.5ns. It is designed for use in clock and timing applications, specifically as a clock buffer and driver.
Silicon Labs SI53108-A01AGMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 53108 |
| Propagation Delay (tpd) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI53108-A01AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.