PCIe buffer IC with 4 outputs, operating at 3.3V. Features a maximum frequency of 210MHz and a maximum duty cycle of 55%. Housed in a QFN package, this component offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Silicon Labs SI53154-A01AGMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53154-A01AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.