The SI53325-B-GM is a dual 1.25GHz clock buffer IC from Silicon Labs. It is packaged in a QFN package with a height of 0.95mm and dimensions of 5mm x 7mm. The device operates on a supply voltage of 2.38V to 3.63V and has a maximum supply current of 450mA. The IC is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Silicon Labs SI53325-B-GM technical specifications.
| Package/Case | QFN |
| Frequency | 1.25GHz |
| Height | 0.95mm |
| Input | LVCMOS |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.38V |
| Number of Circuits | 2 |
| Number of Outputs | 5 |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si53325 |
| Supply Current | 450mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53325-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.