Programmable PLL Frequency Synthesizer Single 24-Pin QFN EP Tube
Silicon Labs SI5334C-A00167-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.