Clock Generator 24-Pin QFN Tray
Silicon Labs SI5335C-A01714-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI5335C-A01714-GM to view detailed technical specifications.
No datasheet is available for this part.