I2C-programmable clock generator with four outputs, operating from .16 to 710 MHz. Features a single circuit, crystal input, and a maximum duty cycle of 60%. Operates at 3.3V with a typical supply current of 45mA, across an industrial temperature range of -40°C to 85°C. Packaged in QFN and supplied in trays of 75 units, this RoHS compliant component is part of the MultiSynth™ series.
Silicon Labs Si5338N-B-GM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Duty Cycle | 60% |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5338N-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.