The SI5350A-A-GT is a single PLL clock generator IC with a maximum operating frequency of 160MHz and three outputs. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The device is packaged in a small MSOP case and is available in rail or tube packaging. It is not RoHS compliant.
Silicon Labs SI5350A-A-GT technical specifications.
| Package/Case | MSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | MultiSynth™ |
| Weight | 0.005052oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5350A-A-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.