PLL Clock Generator Single 10-Pin MSOP
Silicon Labs SI5350C-B01237-GT technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI5350C-B01237-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.