Silicon Labs SI5365-B-GQR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5365-B-GQR to view detailed technical specifications.
No datasheet is available for this part.