SENS HUMID/TMP 3.6V I2C 2% 10DFN
Sign in to ask questions about the Silicon Labs SI7013-A10-IMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI7013-A10-IMR technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI7013-A10-IMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.