Humidity/Temperature Sensor Digital Serial (I2C) 24-Pin QFN EP T/R
Silicon Labs SI7015-A10-FM1R technical specifications.
| Accuracy | 4.5% |
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Response Time | 18s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
No datasheet is available for this part.