The SI7020-A10-IM is a temperature sensor with an accuracy of 3%. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. The device communicates via I2C and SPI interfaces. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Silicon Labs SI7020-A10-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI7020-A10-IM technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Response Time | 18s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI7020-A10-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.