The SI7021-A10-IM1 is a temperature sensor with an accuracy of 2%. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.9V and 3.6V. The sensor is packaged in a DFN package and is mounted on the surface. It communicates via I2C interface and has a response time of 18 seconds.
Silicon Labs SI7021-A10-IM1 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
No datasheet is available for this part.