The SI7021-A10-IMR is a temperature sensor with an accuracy of ±2%. It operates over a temperature range of -40°C to 125°C and is available in a DFN package for surface mount applications. The device supports I2C and SPI interfaces and has a response time of 18 seconds. It is not RoHS compliant and is packaged on a tape and reel.
Silicon Labs SI7021-A10-IMR technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
No datasheet is available for this part.