The Si7201-B-10-IVR is an omnipolar Hall effect magnetic sensor designed for high sensitivity and low power consumption. It operates over a wide temperature range and provides a push-pull output that switches based on magnetic field strength. The device is optimized for battery-powered applications and position sensing.
Silicon Labs SI7201-B-10-IVR technical specifications.
| Operating Voltage (Vdd) | 1.7 - 5.5V |
| Supply Current (Typical) | 0.4µA |
| Sample Rate | 5Hz |
| Bop (Max) | 3.7mT |
| Brp (Min) | 1.5mT |
| Output Configuration | Push-Pull |
| Operating Temperature Range | -40 to +125°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Silicon Labs SI7201-B-10-IVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.