The SI7202-B-01-IVR is a high-sensitivity, low-power Hall effect magnetic sensor designed for high-performance applications. It operates over a wide supply voltage range from 1.71V to 5.5V and features an extremely low typical supply current of 400nA, making it suitable for battery-operated devices. This variant is housed in a 3-pin SOT-23 package and is configured as an omnipolar switch. Although the Si7202 family supports dual outputs (including a tamper detection output), this 3-pin version provides the primary switch output on pin 2. It is rated for industrial temperature ranges and is commonly used in security systems, handheld devices, and position sensing.
Checking distributor stock and pricing after the page loads.
| Operating Supply Voltage | 1.71 to 5.5V |
| Supply Current (Typical) | 400nA |
| Magnetic Operate Point (Bop) | 1.1mT |
| Magnetic Release Point (Brp) | 0.2mT |
| Operating Temperature Range | -40 to +125°C |
| Output Type | Open-Drain |
| Magnetic Type | Omnipolar |
| Number of Pins | 3 |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |