The SI8220BB-A-ISR is an 8-pin SOIC N lead-frame SMT gate driver output optocoupler with a seated plane height of 1.75mm and a pin pitch of 1.27mm. It features a plastic package material and is designed for surface mount applications. The device is compliant with the Jedec MS-012AA standard.
Sign in to ask questions about the Silicon Labs SI8220BB-A-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8220BB-A-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI8220BB-A-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.