The SI8220DB-A-ISR is a gate driver output optocoupler available in an 8-pin SOIC N package with a lead-frame SMT construction. It has a seated plane height of 1.75mm and a pin pitch of 1.27mm. The package is made of plastic and is suitable for surface mount applications. The optocoupler is designed for use in a variety of applications, including those requiring high reliability and low power consumption.
Silicon Labs SI8220DB-A-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI8220DB-A-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.