Peripheral driver IC featuring a buffer/inverter configuration. Delivers 2.5A high-level output current and 1.5A low-level output current, with a maximum output current of 2.5A. Operates within a supply voltage range of 6.5V to 24V, with a maximum power dissipation of 1.2W. Features a propagation delay of 80ns and a fall time of 20ns. Packaged in a SOIC case, this component is designed for automotive applications and is AEC-Q100 qualified.
Silicon Labs SI8220DD-A-IS technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 2.05mm |
| High Level Output Current | 2.5A |
| Length | 10.3mm |
| Low Level Output Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 100mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Supply Current | 50mA |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI8220DD-A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.