DGTL ISO 5KV 2CH GATE DVR 16SOIC
Silicon Labs SI8232DB-B-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Channels | 2 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.