Isolator Interface IC 4A HS/LD ISOdriver Dual Input
Checking distributor stock and pricing after the page loads.
Silicon Labs Si8233-B-IM technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Output Current | 4A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.