The SI8233AD-C-ISR is a gate driver output optocoupler available in a 16-pin SOIC W lead-frame SMT package. It features a small outline IC wide body with gull-wing leads and a seated plane height of 2.65mm. The device is designed for surface mount applications and is compliant with the Jedec MS-013AA standard. The optocoupler has a basic package type of lead-frame SMT and a package material of plastic.
Silicon Labs SI8233AD-C-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.3 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35 |
| Seated Plane Height (mm) | 2.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI8233AD-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.